- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461816-BK002
Alpha Wire
461816-BK002
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 461816BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461816-BK002
-
Alias/AKA:461816-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 461816-BK002 RoHS compliant?
Yes, 461816-BK002 is RoHS compliant.
What is the lead time for 461816-BK002?
The standard lead time for 461816-BK002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$157.47
5
$142.11
10
$136.06
20
$135.72
50
$135.38
100 +
$135.04
Click for Quote
Log in
to unlock special pricing