- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 461626-VI001
461626-VI001
Alpha Wire
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - Violet Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - Violet Color - 304.8m (1000ft)/Spool.
Search Keywords: 461626VI001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461626-VI001
-
Alias/AKA:461626-VIOLET-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$199.96
5
$197.25
10
$195.95
20
$193.46
50
$192.26
100 +
$189.96
Click for Quote
Log in
to unlock special pricing
Alternative Packaging