- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461626-GREEN-500
Alpha Wire
461626-GREEN-500
Green - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Green - 152.4m (500ft)/Spool
Search Keywords: 461626GREEN500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 461626-GREEN-500 |
| Alias/AKA: | 461626-GR002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 461626-GREEN-500 RoHS compliant?
Yes, 461626-GREEN-500 is RoHS compliant.
What is the lead time for 461626-GREEN-500?
The standard lead time for 461626-GREEN-500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 11/26/26
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$144.53
5
$133.75
10
$128.01
20
$122.75
50
$119.48
100 +
$117.91
Click for Quote
Log in
to unlock special pricing