- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461626-GREEN-1000
Alpha Wire
461626-GREEN-1000
Green - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Green - 304.8m (1000ft)/Spool
Search Keywords: 461626GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461626-GREEN-1000
-
Alias/AKA:461626-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 461626-GREEN-1000 RoHS compliant?
Yes, 461626-GREEN-1000 is RoHS compliant.
What is the lead time for 461626-GREEN-1000?
The standard lead time for 461626-GREEN-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$243.86
5
$237.08
10
$233.84
20
$227.60
50
$224.60
100 +
$218.85
Click for Quote
Log in
to unlock special pricing