- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461626-BR002
461626-BR002
Alpha Wire
Brown - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brown - 152.4m (500ft)/Spool
Search Keywords: 461626BR002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461626-BR002
-
Alias/AKA:461626-BROWN-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$144.53
5
$133.75
10
$128.01
20
$122.75
50
$119.48
100 +
$117.91
Click for Quote
Log in
to unlock special pricing