- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461626-BL002
Alpha Wire
461626-BL002
Blue - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 152.4m (500ft)/Spool
Search Keywords: 461626BL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461626-BL002
-
Alias/AKA:461626-BLUE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 461626-BL002 RoHS compliant?
Yes, 461626-BL002 is RoHS compliant.
What is the lead time for 461626-BL002?
The standard lead time for 461626-BL002 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$144.53
5
$133.75
10
$128.01
20
$122.75
50
$119.48
100 +
$117.91
Click for Quote
Log in
to unlock special pricing