- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461419-VIOLET-1000
Alpha Wire
461419-VIOLET-1000
Violet - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Violet - 304.8m (1000ft)/Spool
Search Keywords: 461419VIOLET1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-VIOLET-1000
-
Alias/AKA:461419-VI001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 461419-VIOLET-1000 RoHS compliant?
Yes, 461419-VIOLET-1000 is RoHS compliant.
What is the lead time for 461419-VIOLET-1000?
The standard lead time for 461419-VIOLET-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$362.12
3
$297.12
4
$264.62
5 +
$259.33
Click for Quote
Log in
to unlock special pricing