- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461419-ORANGE-500
461419-ORANGE-500
Alpha Wire
Orange - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Orange - 152.4m (500ft)/Spool
Search Keywords: 461419ORANGE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-ORANGE-500
-
Alias/AKA:461419-OR002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$283.95
3
$283.23
5
$209.16
8
$155.23
10 +
$152.13
Click for Quote
Log in
to unlock special pricing