- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461419-OR001
Alpha Wire
461419-OR001
Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-OR001
-
Alias/AKA:461419-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
ECCN:EAR99
-
Supplier Standard Pack:
5