- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461419-GREEN-500
461419-GREEN-500
Alpha Wire
Green - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green - 152.4m (500ft)/Spool
Search Keywords: 461419GREEN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-GREEN-500
-
Alias/AKA:461419-GR002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$183.09
5
$178.00
10
$175.56
20
$170.88
50
$168.63
100 +
$164.31
Click for Quote
Log in
to unlock special pricing