- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461419-BROWN-100
Alpha Wire
461419-BROWN-100
Brown - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brown - 30.48m (100ft)/Spool
Search Keywords: 461419BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-BROWN-100
-
Alias/AKA:461419-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 461419-BROWN-100 RoHS compliant?
Yes, 461419-BROWN-100 is RoHS compliant.
What is the lead time for 461419-BROWN-100?
The standard lead time for 461419-BROWN-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$51.96
5
$46.37
10
$44.98
25
$43.05
50
$41.28
100
$40.18
250 +
$39.65
Click for Quote
Log in
to unlock special pricing