- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461419-BR001
461419-BR001
Alpha Wire
Brown - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brown - 304.8m (1000ft)/Spool
Search Keywords: 461419BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-BR001
-
Alias/AKA:461419-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$370.28
2
$369.36
3
$303.06
4
$269.91
5 +
$264.52
Click for Quote
Log in
to unlock special pricing