- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461019-VI005
461019-VI005
Alpha Wire
Violet - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Violet - 30.48m (100ft)/Spool
Search Keywords: 461019VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461019-VI005
-
Alias/AKA:461019-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$246.015
13
$223.650
25
$123.140
38
$85.520
50 +
$83.800
Click for Quote
Log in
to unlock special pricing