- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461019-TAN-1000
461019-TAN-1000
Alpha Wire
Tan - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tan - 304.8m (1000ft)/Spool
Search Keywords: 461019TAN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461019-TAN-1000
-
Alias/AKA:461019-TN001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,101.15
2
$1,098.41
3
$775.34
4
$613.82
5 +
$601.53
Click for Quote
Log in
to unlock special pricing