- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461019-SL005
461019-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 461019SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461019-SL005
-
Alias/AKA:461019-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$225.34
5
$224.78
10
$224.22
13
$223.65
25
$123.14
38
$85.52
50 +
$83.80
Click for Quote
Log in
to unlock special pricing