- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461019-RED-100
461019-RED-100
Alpha Wire
Red - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 30.48m (100ft)/Spool
Search Keywords: 461019RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461019-RED-100
-
Alias/AKA:461019-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$85.18
5
$81.89
10
$80.71
20
$78.53
50
$77.53
100 +
$77.05
Click for Quote
Log in
to unlock special pricing