- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461019-GY001
461019-GY001
Alpha Wire
Green/Yellow - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green/Yellow - 304.8m (1000ft)/Spool
Search Keywords: 461019GY001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461019-GY001
-
Alias/AKA:461019-GRN/YEL-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$1,076.87
3
$760.14
4
$601.78
5 +
$589.74
Click for Quote
Log in
to unlock special pricing