- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461019-BLUE-500
461019-BLUE-500
Alpha Wire
Blue - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blue - 152.4m (500ft)/Spool
Search Keywords: 461019BLUE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461019-BLUE-500
-
Alias/AKA:461019-BL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$825.77
5
$524.61
8
$346.10
10 +
$339.17
Click for Quote
Log in
to unlock special pricing