- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 460819-GREEN-1000
460819-GREEN-1000
Alpha Wire
Green - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green - 304.8m (1000ft)/Spool
Search Keywords: 460819GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460819-GREEN-1000
-
Alias/AKA:460819-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,240.74
3
$1,191.12
5 +
$1,188.14
Click for Quote
Log in
to unlock special pricing