- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 460819-GR005
460819-GR005
Alpha Wire
Green - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green - 30.48m (100ft)/Spool
Search Keywords: 460819GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460819-GR005
-
Alias/AKA:460819-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
2
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$167.20
5
$162.89
10
$160.82
20
$160.42
50
$154.95
100 +
$151.29
Click for Quote
Log in
to unlock special pricing