- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 460819-BLACK-100
460819-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 460819BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460819-BLACK-100
-
Alias/AKA:460819-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
On Order:
10
can ship 6/8/26
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$271.08
5
$246.92
10
$244.66
20
$244.05
50
$243.44
100 +
$242.83
Click for Quote
Log in
to unlock special pricing