- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 460619-GY001
460619-GY001
Alpha Wire
Green/Yellow - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green/Yellow - 304.8m (1000ft)/Spool
Search Keywords: 460619GY001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460619-GY001
-
Alias/AKA:460619-GRN/YEL-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1,720.27
3
$1,674.40
5 +
$1,630.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT