- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 460619-GR005
460619-GR005
Alpha Wire
Green - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Green - 30.48m (100ft)/Spool
Search Keywords: 460619GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460619-GR005
-
Alias/AKA:460619-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$211.96
3
$211.43
4
$210.90
5 +
$206.68
Click for Quote
Log in
to unlock special pricing