- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 460619-BL005
Alpha Wire
460619-BL005
Blue - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 30.48m (100ft)/Spool
Search Keywords: 460619BL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 460619-BL005 |
| Alias/AKA: | 460619-BLUE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 460619-BL005 RoHS compliant?
Yes, 460619-BL005 is RoHS compliant.
What is the lead time for 460619-BL005?
The standard lead time for 460619-BL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
22
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$212.49
2
$211.96
3
$211.43
4
$210.90
5 +
$206.68
Click for Quote
Log in
to unlock special pricing