Available Replacements
Alternative Packaging
460619-BK001 460619-BK001 Alpha Wire
460619-BK001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

460619-BK005

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: 460619BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 460619-BK005
Alias/AKA: 460619-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 460619-BK005 RoHS compliant?
Yes, 460619-BK005 is RoHS compliant.
What is the lead time for 460619-BK005?
The standard lead time for 460619-BK005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
57 can ship
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$373.11
5
$343.82
10
$342.96
20
$342.10
50
$341.25
100 +
$340.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!