- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 460219-RD005
460219-RD005
Alpha Wire
Hook-Up Wire - 2 AWG - 19/0.0591" Conductor Strand - 600V - Red Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 2 AWG - 19/0.0591" Conductor Strand - 600V - Red Color - 30.48m (100ft)/Spool.
Search Keywords: 460219RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460219-RD005
-
Alias/AKA:460219-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$497.43
3
$483.80
5 +
$482.59
Click for Quote
Log in
to unlock special pricing