- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 460219-OR001
460219-OR001
Alpha Wire
Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: 460219OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460219-OR001
-
Alias/AKA:460219-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:2 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Bare Copper
-
Cable Diameter:10.64 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$6,217.69
2
$6,202.14
3
$4,223.68
4
$3,234.45
5 +
$3,169.76
Click for Quote
Log in
to unlock special pricing
Alternative Packaging