- Home ›
- All Products›
- 45464-BK005
45464-BK005
Alpha Wire
4 Conductor Multi-Conductor Cable - Black - 20 AWG - Foil Shield - 100.0' (30.5m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Conductor Multi-Conductor Cable - Black - 20 AWG - Foil Shield - 100.0' (30.5m)
Search Keywords: 45464BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45464-BK005
-
Alias/AKA:45464-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$493.90
3
$480.36
6 +
$479.16
Click for Quote
Log in
to unlock special pricing