- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45064-BK001
45064-BK001
Alpha Wire
4 Conductor Multi-Conductor Cable - Black - 18 AWG - 1000.0' (304.8m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Conductor Multi-Conductor Cable - Black - 18 AWG - 1000.0' (304.8m)
Search Keywords: 45064BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45064-BK001
-
Alias/AKA:45064-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$5,197.99
3
$4,998.07
5 +
$4,985.58
Click for Quote
Log in
to unlock special pricing