- Home ›
- All Products›
- 45032-BK001
45032-BK001
Alpha Wire
Res Thick Film 0805 105K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 105K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 45032BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45032-BK001
-
Alias/AKA:45032-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$5,615.91
3
$5,399.92
5 +
$5,386.42
Click for Quote
Log in
to unlock special pricing