- Home ›
- All Products›
- 422607-SLATE-100
422607-SLATE-100
Alpha Wire
Res Thick Film 0805 8.66K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 8.66K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 422607SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422607-SLATE-100
-
Alias/AKA:422607-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$39.82
5
$35.53
10
$35.44
25
$33.47
50
$31.64
100
$31.56
250 +
$30.39
Click for Quote
Log in
to unlock special pricing