- Home ›
- All Products›
- 422607-BROWN-100
422607-BROWN-100
Alpha Wire
Res Thick Film 0805 88.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 88.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 422607BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422607-BROWN-100
-
Alias/AKA:422607-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$38.14
5
$34.29
10
$34.20
25
$32.43
50
$30.78
100
$30.70
250 +
$29.66
Click for Quote
Log in
to unlock special pricing