- Home ›
- All Products›
- 422607-BLUE-100
422607-BLUE-100
Alpha Wire
Res Thick Film 0805 887K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 887K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 422607BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422607-BLUE-100
-
Alias/AKA:422607-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$58.69
5
$52.62
10
$50.78
25
$47.48
50
$45.11
100
$42.83
250 +
$42.72
Click for Quote
Log in
to unlock special pricing