- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 422601-BK013
Alpha Wire
422601-BK013
Black - 1524m (5000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 1524m (5000ft)/Spool
Search Keywords: 422601BK013
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 422601-BK013 |
| Alias/AKA: | 422601-BLACK-5000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 422601-BK013 RoHS compliant?
Yes, 422601-BK013 is RoHS compliant.
What is the lead time for 422601-BK013?
The standard lead time for 422601-BK013 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$443.66
3
$437.50
5 +
$431.51
Click for Quote
Log in
to unlock special pricing