- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 422010-BLUE-5000
Alpha Wire
422010-BLUE-5000
Blue - 1524m (5000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 1524m (5000ft)/Spool
Search Keywords: 422010BLUE5000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 422010-BLUE-5000 |
| Alias/AKA: | 422010-BL013 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 422010-BLUE-5000 RoHS compliant?
Yes, 422010-BLUE-5000 is RoHS compliant.
What is the lead time for 422010-BLUE-5000?
The standard lead time for 422010-BLUE-5000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$509.49
3
$495.53
5 +
$494.29
Click for Quote
Log in
to unlock special pricing