- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422001-GR001
422001-GR001
Alpha Wire
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - Green Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - Green Color - 304.8m (1000ft)/Spool.
Search Keywords: 422001GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422001-GR001
-
Alias/AKA:422001-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$169.785
2
$154.350
3
$153.960
4
$153.580
5 +
$150.510
Click for Quote
Log in
to unlock special pricing