- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422001-BR005
422001-BR005
Alpha Wire
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - Brown Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 300V - Brown Color - 30.48m (100ft)/Spool.
Search Keywords: 422001BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422001-BR005
-
Alias/AKA:422001-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$22.09
10
$21.07
25
$20.44
50
$19.85
100
$18.76
250
$18.26
500 +
$18.02
Click for Quote
Log in
to unlock special pricing