- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 421816-VI001
421816-VI001
Alpha Wire
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 300V - Violet Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 300V - Violet Color - 304.8m (1000ft)/Spool.
Search Keywords: 421816VI001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:421816-VI001
-
Alias/AKA:421816-VIOLET-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$422.56
3
$346.72
4
$308.80
5 +
$302.62
Click for Quote
Log in
to unlock special pricing
Alternative Packaging