- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 421626-BK013
Alpha Wire
421626-BK013
Black - 1524m (5000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 1524m (5000ft)/Spool
Search Keywords: 421626BK013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:421626-BK013
-
Alias/AKA:421626-BLACK-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 421626-BK013 RoHS compliant?
Yes, 421626-BK013 is RoHS compliant.
What is the lead time for 421626-BK013?
The standard lead time for 421626-BK013 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,017.91
3
$1,003.97
5 +
$977.20
Click for Quote
Log in
to unlock special pricing