- Home ›
- All Products›
- 39X2220-WH002
39X2220-WH002
Alpha Wire
White - 152.4m (500ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 39X2220WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X2220-WH002
-
Alias/AKA:39X2220-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,949.83
3
$1,897.83
5 +
$1,848.54
Click for Quote
Log in
to unlock special pricing