- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 39X2215-WHITE-1000
39X2215-WHITE-1000
Alpha Wire
Hook-up Wire 22AWG 304.8m 2.89mm Silver Plated Copper - White - 15000VDC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 304.8m 2.89mm Silver Plated Copper - White - 15000VDC - 304.8m (1000ft)/Spool
Search Keywords: 39X2215WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X2215-WHITE-1000
-
Alias/AKA:39X2215-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.89 mm
-
Maximum Voltage Rating:15000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,788.48
3
$2,643.62
5 +
$2,609.73
Click for Quote
Log in
to unlock special pricing