- Home ›
- All Products›
- 39X2025-WH002
39X2025-WH002
Alpha Wire
White - 152.4m (500ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 39X2025WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X2025-WH002
-
Alias/AKA:39X2025-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,233.33
3
$2,173.77
5 +
$2,117.31
Click for Quote
Log in
to unlock special pricing