- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 39X2020-WHITE-1000
39X2020-WHITE-1000
Alpha Wire
Hook-up Wire 20AWG 304.8m 3.96mm Silver Plated Copper - White - 20000VDC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 304.8m 3.96mm Silver Plated Copper - White - 20000VDC - 304.8m (1000ft)/Spool
Search Keywords: 39X2020WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X2020-WHITE-1000
-
Alias/AKA:39X2020-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:3.96 mm
-
Maximum Voltage Rating:20000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3,610.81
3
$3,517.03
5 +
$3,471.93
Click for Quote
Log in
to unlock special pricing