- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 39X1645-WH002
Alpha Wire
39X1645-WH002
White - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 39X1645WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X1645-WH002
-
Alias/AKA:39X1645-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39X1645-WH002 RoHS compliant?
Yes, 39X1645-WH002 is RoHS compliant.
What is the lead time for 39X1645-WH002?
The standard lead time for 39X1645-WH002 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$6,332.10
3
$6,088.57
5 +
$6,073.34
Click for Quote
Log in
to unlock special pricing