- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 39X1635-WH002
39X1635-WH002
Alpha Wire
White - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 39X1635WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X1635-WH002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$6,202.20
3
$5,963.66
5 +
$5,948.75
Click for Quote
Log in
to unlock special pricing