- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 39X1460-WH005
Alpha Wire
39X1460-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 39X1460WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X1460-WH005
-
Alias/AKA:39X1460-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is 39X1460-WH005 RoHS compliant?
Yes, 39X1460-WH005 is RoHS compliant.
What is the lead time for 39X1460-WH005?
The standard lead time for 39X1460-WH005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$4,847.63
5
$2,971.13
8
$1,896.05
10 +
$1,858.13
Click for Quote
Log in
to unlock special pricing