- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 394133-WHITE-100
394133-WHITE-100
Alpha Wire
Hook-up Wire 4AWG 10.18mm Tinned Copper - White - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 4AWG 10.18mm Tinned Copper - White - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 394133WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:394133-WHITE-100
-
Alias/AKA:394133-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:4 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:10.18 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$3,295.91
5
$2,020.08
8
$1,289.13
10 +
$1,263.35
Click for Quote
Log in
to unlock special pricing