- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392297-RD005
392297-RD005
Alpha Wire
Hook-Up Wire - 22 AWG - 7/30 Conductor Strand - 40kV - Red Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 22 AWG - 7/30 Conductor Strand - 40kV - Red Color - 30.48m (100ft)/Spool.
Search Keywords: 392297RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392297-RD005
-
Alias/AKA:392297-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$828.34
3
$817.00
5 +
$795.21
Click for Quote
Log in
to unlock special pricing