help desk software
Image is representational - see mfr. specs

392262-WH005

Alpha Wire

Hook-up Wire 22AWG 4.06mm Tinned Copper - White - 25000VDC Spool - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 4.06mm Tinned Copper - White - 25000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 392262WH005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    392262-WH005
  • Alias/AKA:
    392262-WHITE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    4.06 mm
  • Maximum Voltage Rating:
    25000 VDC
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
14 Weeks can ship 7/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$604.76
3
$588.19
5 +
$586.72
Click for Quote
Log in to unlock special pricing