- Home ›
- All Products›
- 392259-WH001
392259-WH001
Alpha Wire
White - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: 392259WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392259-WH001
-
Alias/AKA:392259-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$7,738.98
3
$7,639.77
5 +
$7,620.67
Click for Quote
Log in
to unlock special pricing